Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No52207-0360Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel4731733
Cut Tape1757072
Product RangeEasy-On 52207 Series
Also Known As522070360, 52207-0360
Your Part Number
7,315 In Stock
16,000 more incoming. You can reserve stock now
7,315 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$1.160 | S$1.16 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.160 (S$1.2644) |
| 200+ | S$0.832 (S$0.9069) |
| 600+ | S$0.752 (S$0.8197) |
| 1600+ | S$0.749 (S$0.8164) |
| 4000+ | S$0.720 (S$0.7848) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 8000+ | S$0.703 (S$0.7663) |
| 24000+ | S$0.698 (S$0.7608) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52207-0360Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel4731733
Cut Tape1757072
Product RangeEasy-On 52207 Series
Also Known As522070360, 52207-0360
Technical Datasheet
Pitch Spacing1mm
No. of Contacts3Contacts
Product RangeEasy-On 52207 Series
Contact Termination TypeSolder
Contact PositionTop
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
Connector MountingSurface Mount
Connector OrientationRight Angle
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Robust solder tabs (nails)
- ZIF and LIF options
- Robust terminal and actuator designs
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Phosphor Bronze
Connector Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
3Contacts
Product Range
Easy-On 52207 Series
Contact Position
Top
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Connector Orientation
Right Angle
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000331
