Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 52207-0560Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | Full Reel4731734 Cut Tape1757073 |
| Product Range | Easy-On 52207 Series |
| Also Known As | 522070560, 52207-0560 |
| Your Part Number | |
| Technical Datasheet |
5,020 In Stock
5,000 more incoming. You can reserve stock now
5,020 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$1.550 | S$1.55 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.550 (S$1.6895) |
| 150+ | S$1.120 (S$1.2208) |
| 450+ | S$1.060 (S$1.1554) |
| 1200+ | S$0.860 (S$0.9374) |
| 3000+ | S$0.843 (S$0.9189) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 6000+ | S$0.826 (S$0.9003) |
| 18000+ | S$0.807 (S$0.8796) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 52207-0560Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | Full Reel4731734 Cut Tape1757073 |
| Product Range | Easy-On 52207 Series |
| Also Known As | 522070560, 52207-0560 |
| Technical Datasheet | |
| Pitch Spacing | 1mm |
| No. of Contacts | 5Contacts |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | Easy-On 52207 Series |
| Contact Termination Type | Solder |
| Contact Position | Top |
| No. of Rows | 1 Row |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Phosphor Bronze |
| FFC / FPC Thickness | 0.3mm |
| Connector Mounting | Surface Mount |
| Connector Orientation | Right Angle |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Robust solder tabs (nails)
- ZIF and LIF options
- Robust terminal and actuator designs
Technical Specifications
| Pitch Spacing | 1mm |
|---|---|
| Gender | Receptacle |
| Contact Termination Type | Solder |
| No. of Rows | 1 Row |
| Contact Material | Phosphor Bronze |
| Connector Mounting | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Contacts | 5Contacts |
|---|---|
| Product Range | Easy-On 52207 Series |
| Contact Position | Top |
| Contact Plating | Gold Plated Contacts |
| FFC / FPC Thickness | 0.3mm |
| Connector Orientation | Right Angle |
Alternatives for 52207-0560
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000451 |
