Print Page
52435-2471-TR250
FFC / FPC Board Connector, 0.5 mm, 24 Contacts, Easy-On 52435 Series, Surface Mount, Top, 1 Row
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 52435-2471-TR250Copy |
| Order Code | 5156029 |
| Product Range | Easy-On 52435 Series |
| Also Known As | 52435-2471, 524352471 |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 250+ | S$1.280 (S$1.3952) |
| 500+ | S$1.210 (S$1.3189) |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
S$320.00 (S$348.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 52435-2471-TR250Copy |
| Order Code | 5156029 |
| Product Range | Easy-On 52435 Series |
| Also Known As | 52435-2471, 524352471 |
| Pitch Spacing | 0.5mm |
| No. of Contacts | 24Contacts |
| Product Range | Easy-On 52435 Series |
| Contact Termination Type | Surface Mount |
| Contact Position | Top |
| No. of Rows | 1 Row |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Phosphor Bronze |
| FFC / FPC Thickness | 0.3mm |
| Connector Mounting | PCB Mount |
| Connector Orientation | Right Angle |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Pitch Spacing | 0.5mm |
|---|---|
| Product Range | Easy-On 52435 Series |
| Contact Position | Top |
| Contact Plating | Gold Plated Contacts |
| FFC / FPC Thickness | 0.3mm |
| Connector Orientation | Right Angle |
| No. of Contacts | 24Contacts |
|---|---|
| Contact Termination Type | Surface Mount |
| No. of Rows | 1 Row |
| Contact Material | Phosphor Bronze |
| Connector Mounting | PCB Mount |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Vietnam Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
