Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No52492-1720Copy
Order Code1508976
Product Range52492
Also Known AsGTIN UPC EAN: 800753567573
Pitch Spacing1.25mm
No. of Contacts17Contacts
Product Range52492
Contact Termination TypeThrough Hole
Contact PositionBottom
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Pitch Spacing
1.25mm
Gender
Receptacle
Contact Termination Type
Through Hole
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Dec-2014)
No. of Contacts
17Contacts
Product Range
52492
Contact Position
Bottom
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

