Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 52559-3072Copy |
| Order Code | 5147595 |
| Product Range | Easy-On 52559 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.570 (S$2.8013) |
| 10+ | S$2.190 (S$2.3871) |
| 100+ | S$1.880 (S$2.0492) |
| 250+ | S$1.820 (S$1.9838) |
| 500+ | S$1.780 (S$1.9402) |
| 1000+ | S$1.730 (S$1.8857) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$2.57 (S$2.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 52559-3072Copy |
| Order Code | 5147595 |
| Product Range | Easy-On 52559 Series |
| Technical Datasheet | |
| Pitch Spacing | 0.5mm |
| No. of Contacts | 30Contacts |
| Product Range | Easy-On 52559 Series |
| Contact Termination Type | Solder |
| Contact Position | - |
| No. of Rows | 1 Row |
| Contact Plating | 0 |
| Contact Material | Phosphor Bronze |
| FFC / FPC Thickness | 0.3mm |
| Connector Mounting | Surface Mount |
| Connector Orientation | Straight |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Pitch Spacing | 0.5mm |
|---|---|
| Product Range | Easy-On 52559 Series |
| Contact Position | - |
| Contact Plating | 0 |
| FFC / FPC Thickness | 0.3mm |
| Connector Orientation | Straight |
| No. of Contacts | 30Contacts |
|---|---|
| Contact Termination Type | Solder |
| No. of Rows | 1 Row |
| Contact Material | Phosphor Bronze |
| Connector Mounting | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
