Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 52689-0673Copy |
| Order Code | 1508928 |
| Also Known As | GTIN UPC EAN: 822348617159 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 52689-0673Copy |
| Order Code | 1508928 |
| Also Known As | GTIN UPC EAN: 822348617159 |
| Technical Datasheet | |
| Pitch Spacing | 0.5mm |
| No. of Contacts | 6Contacts |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | - |
| Contact Termination Type | Surface Mount |
| Contact Position | Top, Bottom |
| No. of Rows | 1 Row |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Phosphor Bronze |
| FFC / FPC Thickness | 0.3mm |
| SVHC | No SVHC (17-Dec-2014) |
Technical Specifications
| Pitch Spacing | 0.5mm |
|---|---|
| Gender | Receptacle |
| Contact Termination Type | Surface Mount |
| No. of Rows | 1 Row |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (17-Dec-2014) |
| No. of Contacts | 6Contacts |
|---|---|
| Product Range | - |
| Contact Position | Top, Bottom |
| Contact Plating | Gold Plated Contacts |
| FFC / FPC Thickness | 0.3mm |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
