Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No52808-1571Copy
Manufacturer Standard Lead Time16 weeks
Order Code4903814
Product RangeEasy-On 52808 Series
Also Known As528081571, 52808-1571
Your Part Number
650 In Stock
Need more?
650 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$1.390 (S$1.5151) |
| 100+ | S$1.180 (S$1.2862) |
| 500+ | S$1.060 (S$1.1554) |
| 1000+ | S$1.040 (S$1.1336) |
| 2000+ | S$1.020 (S$1.1118) |
| 3000+ | S$0.997 (S$1.0867) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$13.90 (S$15.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52808-1571Copy
Manufacturer Standard Lead Time16 weeks
Order Code4903814
Product RangeEasy-On 52808 Series
Also Known As528081571, 52808-1571
Pitch Spacing1mm
No. of Contacts15Contacts
Product RangeEasy-On 52808 Series
Contact Termination TypeSolder
Contact Position-
No. of Rows1 Row
Contact Plating0
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
Connector MountingSurface Mount
Connector OrientationStraight
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Phosphor Bronze
Connector Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
15Contacts
Product Range
Easy-On 52808 Series
Contact Position
-
Contact Plating
0
FFC / FPC Thickness
0.3mm
Connector Orientation
Straight
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00093
