Print Page
530151210
Pin Header, Right Angle, Wire-to-Board, 2 mm, 1 Rows, 12 Contacts, Through Hole, MicroBlade 53015
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 530151210Copy |
| Order Code | 1513516 |
| Product Range | MicroBlade 53015 |
| Also Known As | 53015-1210, GTIN UPC EAN: 800753566064 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 530151210Copy |
| Order Code | 1513516 |
| Product Range | MicroBlade 53015 |
| Also Known As | 53015-1210, GTIN UPC EAN: 800753566064 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Contact Termination Type | Through Hole |
| Product Range | MicroBlade 53015 |
| Connector Shroud | Shrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Tin Plated Contacts |
| Connector Type | PCB Header |
Alternatives for 530151210
1 Product Found
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| Product Range | MicroBlade 53015 |
| Contact Material | Phosphor Bronze |
| Connector Type | PCB Header |
| Contact Termination Type | Through Hole |
|---|---|
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
Technical Docs (4)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
