Print Page
Product Information
Technical Specifications
| Connector Mounting | Surface Mount |
|---|---|
| Contact Plating | Tin Plated Contacts |
| Contact Termination Type | Surface Mount |
| Contact Material | Phosphor Bronze |
|---|---|
| Product Range | 53364 |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |

