Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No53401-0335Copy
Order Code1508299
Product Range53401
Also Known AsGTIN UPC EAN: 756054728260
Technical Datasheet
Connector SystemsWire-to-Board
Contact Termination TypeThrough Hole
Product Range53401
Connector Shroud-
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Type-
Technical Specifications
Connector Systems
Wire-to-Board
Product Range
53401
Contact Material
Brass
Connector Type
-
Contact Termination Type
Through Hole
Connector Shroud
-
Contact Plating
Tin Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

