Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No53649-0374Copy
Manufacturer Standard Lead Time17 weeks
Order Code3865348
Product RangeSlimStack 536490 Series
Also Known As536490374, 53649-0374
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 760+ | S$2.970 (S$3.2373) |
| 2280+ | S$2.960 (S$3.2264) |
Price for:Each (Supplied on Full Reel)
Minimum: 760
Multiple: 760
S$2,257.20 (S$2,460.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No53649-0374Copy
Manufacturer Standard Lead Time17 weeks
Order Code3865348
Product RangeSlimStack 536490 Series
Also Known As536490374, 53649-0374
Technical Datasheet
Mezzanine Connector TypePlug
Pitch Spacing0.635mm
No. of Rows2Rows
No. of Contacts30Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSlimStack 536490 Series
Connector OrientationStraight
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Plug
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.635mm
No. of Contacts
30Contacts
Contact Material
Copper Alloy
Product Range
SlimStack 536490 Series
Contact Termination Type
Solder
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
