Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No53779-0770Copy
Order Code1508569
Also Known AsGTIN UPC EAN: 822348286607
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No53779-0770Copy
Order Code1508569
Also Known AsGTIN UPC EAN: 822348286607
Technical Datasheet
Connector SystemsWire-to-Board
Contact Termination TypeSurface Mount
Product Range-
Connector Shroud-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Type-
Technical Specifications
Connector Systems
Wire-to-Board
Product Range
-
Contact Material
Phosphor Bronze
Connector Type
-
Contact Termination Type
Surface Mount
Connector Shroud
-
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
