Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No54104-5096Copy
Manufacturer Standard Lead Time17 weeks
Order Code4903796
Product RangeEasy-On 54104 Series
Also Known As541045096, 54104-5096
Your Part Number
1,233 In Stock
Need more?
1,233 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.330 (S$5.8097) |
| 10+ | S$4.520 (S$4.9268) |
| 100+ | S$3.840 (S$4.1856) |
| 250+ | S$3.600 (S$3.924) |
| 500+ | S$3.480 (S$3.7932) |
| 1000+ | S$3.250 (S$3.5425) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$5.33 (S$5.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No54104-5096Copy
Manufacturer Standard Lead Time17 weeks
Order Code4903796
Product RangeEasy-On 54104 Series
Also Known As541045096, 54104-5096
Pitch Spacing0.5mm
No. of Contacts50Contacts
Product RangeEasy-On 54104 Series
Contact Termination TypeSolder
Contact PositionTop
No. of Rows1 Row
Contact Plating0
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
Connector MountingSurface Mount
Connector OrientationRight Angle
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Phosphor Bronze
Connector Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
50Contacts
Product Range
Easy-On 54104 Series
Contact Position
Top
Contact Plating
0
FFC / FPC Thickness
0.3mm
Connector Orientation
Right Angle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00046
