Print Page
54550-0671
FFC / FPC Board Connector, R/A, 0.5 mm, 6 Contacts, Easy-On 54550 Series, Solder, Top, 1 Row
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 54550-0671Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | Full Reel3499177 Cut Tape3500557 |
| Product Range | Easy-On 54550 Series |
| Your Part Number | |
| Technical Datasheet |
14,576 In Stock
Need more?
14,576 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$1.630 | S$1.63 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.630 (S$1.7767) |
| 600+ | S$1.390 (S$1.5151) |
| 1800+ | S$1.370 (S$1.4933) |
| 4800+ | S$1.340 (S$1.4606) |
| 12000+ | S$1.310 (S$1.4279) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 24000+ | S$0.874 (S$0.9527) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 54550-0671Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | Full Reel3499177 Cut Tape3500557 |
| Product Range | Easy-On 54550 Series |
| Technical Datasheet | |
| Pitch Spacing | 0.5mm |
| No. of Contacts | 6Contacts |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | Easy-On 54550 Series |
| Contact Termination Type | Solder |
| Contact Position | Top |
| No. of Rows | 1 Row |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Phosphor Bronze |
| FFC / FPC Thickness | 0.3mm |
| Connector Mounting | Surface Mount |
| Connector Orientation | Right Angle |
| SVHC | No SVHC (23-Jan-2024) |
Alternatives for 54550-0671
1 Product Found
Technical Specifications
| Pitch Spacing | 0.5mm |
|---|---|
| Gender | Receptacle |
| Contact Termination Type | Solder |
| No. of Rows | 1 Row |
| Contact Material | Phosphor Bronze |
| Connector Mounting | Surface Mount |
| SVHC | No SVHC (23-Jan-2024) |
| No. of Contacts | 6Contacts |
|---|---|
| Product Range | Easy-On 54550 Series |
| Contact Position | Top |
| Contact Plating | Gold Plated Contacts |
| FFC / FPC Thickness | 0.3mm |
| Connector Orientation | Right Angle |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000249 |
