Print Page
55450-1569
Pin Header, Signal, Wire-to-Board, 1.25 mm, 1 Rows, 15 Contacts, Surface Mount, Mini Mi II 55450
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 55450-1569Copy |
| Order Code | 1508691 |
| Product Range | Mini Mi II 55450 |
| Also Known As | GTIN UPC EAN: 822348868803 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 55450-1569Copy |
| Order Code | 1508691 |
| Product Range | Mini Mi II 55450 |
| Also Known As | GTIN UPC EAN: 822348868803 |
| Technical Datasheet | |
| Connector Systems | Signal, Wire-to-Board |
| Contact Termination Type | Surface Mount |
| Product Range | Mini Mi II 55450 |
| Connector Shroud | Shrouded |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| Connector Type | PCB Header |
Technical Specifications
| Connector Systems | Signal, Wire-to-Board |
|---|---|
| Product Range | Mini Mi II 55450 |
| Contact Material | Brass |
| Connector Type | PCB Header |
| Contact Termination Type | Surface Mount |
|---|---|
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
