Print Page
55456-2059
Pin Header, Signal, Wire-to-Board, 1.25 mm, 1 Rows, 20 Contacts, Surface Mount, Mini Mi II 55456
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No55456-2059Copy
Order Code1508683
Product RangeMini Mi II 55456
Also Known AsGTIN UPC EAN: 822348869442
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No55456-2059Copy
Order Code1508683
Product RangeMini Mi II 55456
Also Known AsGTIN UPC EAN: 822348869442
Connector SystemsSignal, Wire-to-Board
Contact Termination TypeSurface Mount
Product RangeMini Mi II 55456
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Technical Specifications
Connector Systems
Signal, Wire-to-Board
Product Range
Mini Mi II 55456
Contact Material
Brass
Connector Type
PCB Header
Contact Termination Type
Surface Mount
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
