Print Page
55460-0272
Pin Header, Wire-to-Board, 2 mm, 1 Rows, 2 Contacts, Surface Mount Straight, Mi II 55460 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 55460-0272Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 2612290 |
| Product Range | Mi II 55460 Series |
| Also Known As | 554600272, 55460-0272 |
| Your Part Number | |
| Technical Datasheet |
5,400 In Stock
Need more?
5,400 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 900+ | S$1.230 (S$1.3407) |
| 2700+ | S$1.220 (S$1.3298) |
Price for:Each (Supplied on Full Reel)
Minimum: 900
Multiple: 900
S$1,107.00 (S$1,206.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 55460-0272Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 2612290 |
| Product Range | Mi II 55460 Series |
| Also Known As | 554600272, 55460-0272 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2mm |
| No. of Rows | 1Rows |
| No. of Contacts | 2Contacts |
| Contact Termination Type | Surface Mount Straight |
| Product Range | Mi II 55460 Series |
| Connector Shroud | Shrouded |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| Connector Type | PCB Header |
| Connector Body Material | Nylon (Polyamide) Body |
| Connector Orientation | Straight |
| Contact Current Rating | 1.5A |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 55460-0272 from Molex is a 2.00mm pitch single row, Mi ll system wire-to-board header. This fully shrouded header is made of phosphor bronze material with tin material plating and tin termination plating.
- Vertical orientation, 94V-0 flammability
- 2 circuits (loaded), PCB retention and no breakaway
- Maximum durability of 30 mating cycles
- High temperature thermoplastic resin material
- Surface mount termination interface style
- Operating temperature range from -40°C to +105°C
- Maximum 1.5A current per contact, maximum 125V voltage
- Natural colour resin
- UL E29179 certified
- Non stackable
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Surface Mount Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| Connector Body Material | Nylon (Polyamide) Body |
| Contact Current Rating | 1.5A |
| Pitch Spacing | 2mm |
|---|---|
| No. of Contacts | 2Contacts |
| Product Range | Mi II 55460 Series |
| Contact Material | Brass |
| Connector Type | PCB Header |
| Connector Orientation | Straight |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000725 |
