Print Page
55460-0372
Pin Header, Wire-to-Board, 2 mm, 1 Rows, 3 Contacts, Surface Mount Straight, Mi II 55460 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 55460-0372Copy |
| Order Code | 1513447 |
| Product Range | Mi II 55460 Series |
| Also Known As | GTIN UPC EAN: 822348188383 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 55460-0372Copy |
| Order Code | 1513447 |
| Product Range | Mi II 55460 Series |
| Also Known As | GTIN UPC EAN: 822348188383 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2mm |
| No. of Rows | 1Rows |
| No. of Contacts | 3Contacts |
| Contact Termination Type | Surface Mount Straight |
| Product Range | Mi II 55460 Series |
| Connector Shroud | Shrouded |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| Connector Type | PCB Header |
| Connector Body Material | Nylon (Polyamide) Body |
| Connector Orientation | Straight |
| Contact Current Rating | 1.5A |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Surface Mount Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| Connector Body Material | Nylon (Polyamide) Body |
| Contact Current Rating | 1.5A |
| Pitch Spacing | 2mm |
|---|---|
| No. of Contacts | 3Contacts |
| Product Range | Mi II 55460 Series |
| Contact Material | Brass |
| Connector Type | PCB Header |
| Connector Orientation | Straight |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
