Print Page
55487-0419.
Pin Header, Wire-to-Board, 2 mm, 1 Rows, 4 Contacts, Through Hole Straight, MicroTPA 55487 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No55487-0419.Copy
Order Code1508345
Product RangeMicroTPA 55487 Series
Also Known AsGTIN UPC EAN: 822348179053
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No55487-0419.Copy
Order Code1508345
Product RangeMicroTPA 55487 Series
Also Known AsGTIN UPC EAN: 822348179053
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMicroTPA 55487 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
Connector OrientationStraight
Contact Current Rating2.5A
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Contact Current Rating
2.5A
Pitch Spacing
2mm
No. of Contacts
4Contacts
Product Range
MicroTPA 55487 Series
Contact Material
Brass
Connector Type
PCB Header
Connector Orientation
Straight
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
