Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 55763-2070.Copy |
| Order Code | 1120422 |
| Product Range | MicroClasp 55763 Series |
| Also Known As | GTIN UPC EAN: 822348264773 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 55763-2070.Copy |
| Order Code | 1120422 |
| Product Range | MicroClasp 55763 Series |
| Also Known As | GTIN UPC EAN: 822348264773 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2mm |
| No. of Rows | 2Rows |
| No. of Contacts | 20Contacts |
| Contact Termination Type | Surface Mount Straight |
| Product Range | MicroClasp 55763 Series |
| Connector Shroud | Shrouded |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| Connector Type | PCB Header |
| Connector Body Material | Nylon (Polyamide) Body |
| Connector Orientation | Straight |
| Contact Current Rating | 3A |
Product Overview
MicroClasp Wire to Board Connector System provide space savings and easy mating/unmating compared to similar 2mm and 2.5mm pitch wire to board systems.
- Low insertion force terminal design
- High current contacts carry up to 3A
- Inner positive lock provides latch protection
- Two-point contact design to secure electrical contact
- Housing lance system
Applications
Consumer Electronics, Industrial, Medical
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Surface Mount Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| Connector Body Material | Nylon (Polyamide) Body |
| Contact Current Rating | 3A |
| Pitch Spacing | 2mm |
|---|---|
| No. of Contacts | 20Contacts |
| Product Range | MicroClasp 55763 Series |
| Contact Material | Brass |
| Connector Type | PCB Header |
| Connector Orientation | Straight |
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |
