Print Page
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 55883-0890Copy |
| Order Code | 1507578 |
| Product Range | 55883 |
| Also Known As | GTIN UPC EAN: 822348242191 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 3.3mm |
| No. of Rows | 2Rows |
| No. of Contacts | 8Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | 55883 |
| Connector Shroud | Shrouded |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| Connector Type | PCB Header |
| Connector Orientation | Straight |
| Contact Current Rating | 4A |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| Connector Orientation | Straight |
| Pitch Spacing | 3.3mm |
|---|---|
| No. of Contacts | 8Contacts |
| Product Range | 55883 |
| Contact Material | Brass |
| Connector Type | PCB Header |
| Contact Current Rating | 4A |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |

