Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 560123-0700Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4003826 |
| Product Range | DuraClik 560123 Series |
| Also Known As | 5601230700, 560123-0700 |
| Your Part Number |
3,363 In Stock
Need more?
3,363 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.350 (S$0.3815) |
| 100+ | S$0.297 (S$0.3237) |
| 500+ | S$0.252 (S$0.2747) |
| 1000+ | S$0.230 (S$0.2507) |
| 2000+ | S$0.224 (S$0.2442) |
| 3000+ | S$0.218 (S$0.2376) |
Price for:Each
Minimum: 10
Multiple: 10
S$3.50 (S$3.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 560123-0700Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4003826 |
| Product Range | DuraClik 560123 Series |
| Also Known As | 5601230700, 560123-0700 |
| Product Range | DuraClik 560123 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 7Ways |
| Pitch Spacing | 2mm |
| For Use With | Molex DuraClik ISLE 560124 Series Female Crimp Terminals |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | DuraClik 560123 Series |
|---|---|
| No. of Positions | 7Ways |
| For Use With | Molex DuraClik ISLE 560124 Series Female Crimp Terminals |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 2mm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05 |
