Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 63443-0012Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 5148211 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$169.760 (S$185.0384) |
| 5+ | S$166.370 (S$181.3433) |
| 10+ | S$162.970 (S$177.6373) |
| 25+ | S$142.310 (S$155.1179) |
| 50+ | S$139.280 (S$151.8152) |
| 100+ | S$137.630 (S$150.0167) |
Price for:Each
Minimum: 1
Multiple: 1
S$169.76 (S$185.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 63443-0012Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 5148211 |
| Technical Datasheet | |
| Accessory Type | Front Plunger Retainer |
| For Use With | 2.5mm Floating Plug Terminals |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | Front Plunger Retainer |
|---|---|
| Product Range | - |
| For Use With | 2.5mm Floating Plug Terminals |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1 |
