Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 63446-1902Copy |
| Order Code | 5147490 |
| Product Range | 207128 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$221.090 (S$240.9881) |
| 5+ | S$211.350 (S$230.3715) |
| 10+ | S$203.840 (S$222.1856) |
| 25+ | S$199.580 (S$217.5422) |
| 50+ | S$197.180 (S$214.9262) |
| 100+ | S$194.630 (S$212.1467) |
Price for:Each
Minimum: 1
Multiple: 1
S$221.09 (S$240.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 63446-1902Copy |
| Order Code | 5147490 |
| Product Range | 207128 Series |
| Technical Datasheet | |
| Accessory Type | Punch |
| For Use With | Molex 638508100, 638508170, 638608100, 638608170, 639001400, 639001470, 639004500 Crimp Tools |
| Product Range | 207128 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
63446-1902 is a 207126 series, semi-automatic punch for use with T2 terminator die, fine adjust applicator, fine adjust applicator for low force crimp terminals, 20-24AWG wire, fine adjust applicator for insulation OD 1.30-1.85mm, 20-24AWG Wire, T2 terminator tooling to be used with low force crimp terminals, 20-24AWG Wire and T2 terminator for insulation OD 1.30-1.85mm, 20-24AWG.
Technical Specifications
| Accessory Type | Punch |
|---|---|
| Product Range | 207128 Series |
| For Use With | Molex 638508100, 638508170, 638608100, 638608170, 639001400, 639001470, 639004500 Crimp Tools |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1 |
