Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No63817-1400Copy
Order Code5121595
Product Range207122 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$61.550 (S$67.0895) |
| 5+ | S$57.050 (S$62.1845) |
| 10+ | S$55.210 (S$60.1789) |
| 25+ | S$53.610 (S$58.4349) |
| 50+ | S$52.010 (S$56.6909) |
| 100+ | S$50.970 (S$55.5573) |
Price for:Each
Minimum: 1
Multiple: 1
S$61.55 (S$67.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No63817-1400Copy
Order Code5121595
Product Range207122 Series
Stripping Capacity AWG28AWG to 18AWG
Stripping Capacity Metric0.3mm to 1mm
For Use WithPVC, Teflon, Kynar, Tefzel and Mylar Cables
Product Range207122 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stripping Capacity AWG
28AWG to 18AWG
For Use With
PVC, Teflon, Kynar, Tefzel and Mylar Cables
SVHC
No SVHC (04-Feb-2026)
Stripping Capacity Metric
0.3mm to 1mm
Product Range
207122 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
