Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 64005-0600Copy |
| Order Code | 5147502 |
| Product Range | Air Tool 207129 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1,407.420 (S$1,534.0878) |
| 5+ | S$1,345.410 (S$1,466.4969) |
| 10+ | S$1,297.650 (S$1,414.4385) |
Price for:Each
Minimum: 1
Multiple: 1
S$1,407.42 (S$1,534.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 64005-0600Copy |
| Order Code | 5147502 |
| Product Range | Air Tool 207129 Series |
| Technical Datasheet | |
| Accessory Type | Crimp Head |
| For Use With | Molex AT-200 192790001 Pneumatic Crimp Tool |
| Product Range | Air Tool 207129 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
64005-0600 is a 207129 series crimp head for the AT-200 pneumatic hand tool. A precision user-friendly terminal locator holds terminals in the proper crimping position for each of the nests. This tool head is intended for use in 19279-0001 (AT-200), either handheld or with optional bench adapter 19078-0307 (ATBA) and foot switch.
- 2-nested tool eliminates the need for additional tools
Technical Specifications
| Accessory Type | Crimp Head |
|---|---|
| Product Range | Air Tool 207129 Series |
| For Use With | Molex AT-200 192790001 Pneumatic Crimp Tool |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Sweden Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 680 |
