Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 70246-5001Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | 4001701 |
| Product Range | C-Grid 70246 Series |
| Also Known As | 702465001, 70246-5001 |
| Your Part Number |
64 In Stock
Need more?
64 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$9.250 (S$10.0825) |
| 10+ | S$7.860 (S$8.5674) |
| 100+ | S$6.680 (S$7.2812) |
| 250+ | S$6.320 (S$6.8888) |
| 500+ | S$5.960 (S$6.4964) |
| 1000+ | S$5.680 (S$6.1912) |
Price for:Each
Minimum: 1
Multiple: 1
S$9.25 (S$10.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 70246-5001Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | 4001701 |
| Product Range | C-Grid 70246 Series |
| Also Known As | 702465001, 70246-5001 |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 2Rows |
| No. of Contacts | 50Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | C-Grid 70246 Series |
| Connector Shroud | Shrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Connector Type | PCB Header |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| Connector Orientation | Straight |
| Contact Current Rating | 2.5A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| Contact Current Rating | 2.5A |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 50Contacts |
| Product Range | C-Grid 70246 Series |
| Contact Material | Phosphor Bronze |
| Connector Type | PCB Header |
| Connector Orientation | Straight |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for 70246-5001
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .007711 |
