Print Page
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 70575-0039Copy |
| Order Code | 1508809 |
| Product Range | SL 70575 |
| Also Known As | A-70575-0039, GTIN UPC EAN: 800753597303 |
| Technical Datasheet | |
| Connector Systems | Signal, Wire-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 1Rows |
| No. of Contacts | 5Contacts |
| Contact Termination Type | Through Hole |
| Product Range | SL 70575 |
| Connector Shroud | Shrouded |
| Contact Material | - |
| Contact Plating | Gold Plated Contacts |
| Connector Type | PCB Header |
Alternatives for 70575-0039
2 Products Found
Product Overview
SL (Stackable Linear) Modular Connectors are ideal for low-power and signal wire to board and wire to wire applications.
- Terminal features two independent points of contact
- Terminal position assurance (TPA) lock for male and female housings
- Positive lock provides secure retention between headers and receptacles
- Connector position assurance (CPA) lock
- Low profile, stackable housing, vertical and right angle headers
- High temperature LCP headers
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Communications & Networking, Industrial
Technical Specifications
| Connector Systems | Signal, Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 5Contacts |
| Product Range | SL 70575 |
| Contact Material | - |
| Connector Type | PCB Header |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |

