Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No78646-3001-TR375Copy
Order Code5156168
Product Range78646 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 375+ | S$1.080 (S$1.1772) |
| 750+ | S$1.030 (S$1.1227) |
Price for:Each (Supplied on Full Reel)
Minimum: 375
Multiple: 375
S$405.00 (S$441.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No78646-3001-TR375Copy
Order Code5156168
Product Range78646 Series
Memory / Card TypeMicro SIM
Insert & Eject MechanismPush-Pull
No. of Contacts6Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range78646 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory / Card Type
Micro SIM
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Insert & Eject Mechanism
Push-Pull
Contact Material
Copper Alloy
Product Range
78646 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
