Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 87368-2224Copy |
| Order Code | 1507752 |
| Also Known As | GTIN UPC EAN: 822348478033 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 87368-2224Copy |
| Order Code | 1507752 |
| Also Known As | GTIN UPC EAN: 822348478033 |
| Technical Datasheet | |
| Pitch Spacing | 2mm |
| Connector Type | Female Receptacle |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Nylon (Polyamide) Body |
| Connector Orientation | Right Angle |
| Contact Current Rating | 1A |
| Contact Termination Type | Solder |
Product Overview
Milli-Grid Connectors are high-density connector system based on a 2mm x 2mm grid pattern. They offer complete design flexibility for wire to board and board to board applications.
- Dual beam contact and early entry terminal design
- Shrouded and unshrouded style header
- Centre polarization key and centre polarization slot prevents mismating
- Locking ramps provide strong retention force to header
- Locking windows ensure firm locking to receptacle
Applications
Automotive, Consumer Electronics, Telecommunications
Technical Specifications
| Pitch Spacing | 2mm |
|---|---|
| Contact Material | Phosphor Bronze |
| Connector Body Material | Nylon (Polyamide) Body |
| Contact Current Rating | 1A |
| Connector Type | Female Receptacle |
|---|---|
| Contact Plating | Gold Plated Contacts |
| Connector Orientation | Right Angle |
| Contact Termination Type | Solder |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Singapore Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
