Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 87437-1142Copy |
| Order Code | 1508377 |
| Product Range | Pico-SPOX 87437 |
| Also Known As | GTIN UPC EAN: 822348438761 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 87437-1142Copy |
| Order Code | 1508377 |
| Product Range | Pico-SPOX 87437 |
| Also Known As | GTIN UPC EAN: 822348438761 |
| Technical Datasheet | |
| Connector Systems | Signal |
| Contact Termination Type | Surface Mount |
| Product Range | Pico-SPOX 87437 |
| Connector Shroud | Shrouded |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| Connector Type | PCB Header |
Product Overview
Pico-SPOX Wire to Board Connectors provides electrical and mechanical reliability in a high-temperature design that meets industry requirements.
- Friction lock for secure mating retention
- Polarization keys prevents mis-mating during assembly
- SMT-type plug header
- Saves 30% space compared with 2.00mm wire-to-board connector system
Applications
Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
| Connector Systems | Signal |
|---|---|
| Product Range | Pico-SPOX 87437 |
| Contact Material | Brass |
| Connector Type | PCB Header |
| Contact Termination Type | Surface Mount |
|---|---|
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Singapore Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
