Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No87620-1001Copy
Order Code1508173
Product Range87620
Also Known AsGTIN UPC EAN: 822348559398
Technical Datasheet
Connector SystemsBoard-to-Board, Signal
Pitch Spacing1.27mm
Connector MountingThrough Hole Mount
Product Range87620
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole
Technical Specifications
Connector Systems
Board-to-Board, Signal
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Contact Termination Type
Through Hole
Pitch Spacing
1.27mm
Product Range
87620
Contact Plating
Gold Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

