Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No87703-0001Copy
Order Code1078530
Product Range87703
Also Known AsGTIN UPC EAN: 756054330487
Technical Datasheet
Connector SystemsSignal
Pitch Spacing1.27mm
No. of Rows1Rows
No. of Contacts22Contacts
Contact Termination TypeSurface Mount
Product Range87703
Connector Shroud-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Type-
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Solder tab (available for the 87703 series combo plug)
- Plastic locating peg
- Guide pocket for plug and guide post for receptacle
- Staggered contact length (First-Mate-Last-Break)
- Smaller size compared to parallel ATA
- High temperature thermoplastic housing
- Friction locking
Technical Specifications
Connector Systems
Signal
No. of Rows
1Rows
Contact Termination Type
Surface Mount
Connector Shroud
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jan-2018)
Pitch Spacing
1.27mm
No. of Contacts
22Contacts
Product Range
87703
Contact Material
Copper Alloy
Connector Type
-
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907

