Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No878323420Copy
Order Code1508629
Product RangeMilli-Grid 87832 Series
Also Known As87832-3420, GTIN UPC EAN: 822348274550
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No878323420Copy
Order Code1508629
Product RangeMilli-Grid 87832 Series
Also Known As87832-3420, GTIN UPC EAN: 822348274550
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts34Contacts
Contact Termination TypeSurface Mount Straight
Product RangeMilli-Grid 87832 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationStraight
Contact Current Rating2A
Product Overview
Milli-Grid Connectors are high-density connector system based on a 2mm x 2mm grid pattern. They offer complete design flexibility for wire to board and board to board applications.
- Dual beam contact and early entry terminal design
- Shrouded and unshrouded style header
- Centre polarization key and centre polarization slot prevents mismating
- Locking ramps provide strong retention force to header
- Locking windows ensure firm locking to receptacle
Applications
Automotive, Consumer Electronics, Telecommunications
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
2A
Pitch Spacing
2mm
No. of Contacts
34Contacts
Product Range
Milli-Grid 87832 Series
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Connector Orientation
Straight
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
