Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No87871-2213Copy
Order Code1507411
Product Range87871
Also Known AsGTIN UPC EAN: 822348333073
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.25mm
No. of Rows2Rows
No. of Contacts13Contacts
Connector MountingThrough Hole Mount
Product Range87871
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Contact Termination TypeThrough Hole
SVHCTo Be Advised
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Contact Termination Type
Through Hole
Pitch Spacing
1.25mm
No. of Contacts
13Contacts
Product Range
87871
Contact Plating
Tin Plated Contacts
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

