Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No87891-0306Copy
Manufacturer Standard Lead Time18 weeks
Order Code3222029
Product RangeKK 254 87891
Also Known As878910306, 87891-0306
Your Part Number
5,227 In Stock
Need more?
5,227 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.340 (S$0.3706) |
| 100+ | S$0.289 (S$0.315) |
| 500+ | S$0.257 (S$0.2801) |
| 1000+ | S$0.242 (S$0.2638) |
| 2000+ | S$0.238 (S$0.2594) |
| 3000+ | S$0.233 (S$0.254) |
Price for:Each
Minimum: 10
Multiple: 10
S$3.40 (S$3.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87891-0306Copy
Manufacturer Standard Lead Time18 weeks
Order Code3222029
Product RangeKK 254 87891
Also Known As878910306, 87891-0306
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole Straight
Product RangeKK 254 87891
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector TypePin Header
Connector OrientationStraight
Contact Current Rating3A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Tin Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
3Contacts
Product Range
KK 254 87891
Contact Material
Copper Alloy
Connector Type
Pin Header
Contact Current Rating
3A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
