Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 90123-0107Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 1512759 |
| Product Range | C-Grid III 90123 Series |
| Also Known As | 901230107, 901230107, 90123-0107 |
| Your Part Number | |
| Technical Datasheet |
1,237 In Stock
Need more?
1,237 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.558 (S$0.6082) |
| 100+ | S$0.474 (S$0.5167) |
| 500+ | S$0.437 (S$0.4763) |
| 1000+ | S$0.419 (S$0.4567) |
| 2000+ | S$0.406 (S$0.4425) |
| 3000+ | S$0.396 (S$0.4316) |
Price for:Each
Minimum: 10
Multiple: 10
S$5.58 (S$6.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 90123-0107Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 1512759 |
| Product Range | C-Grid III 90123 Series |
| Also Known As | 901230107, 901230107, 90123-0107 |
| Technical Datasheet | |
| Product Range | C-Grid III 90123 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 7Ways |
| Pitch Spacing | 2.54mm |
| For Use With | Molex C-Grid III 90119 Series Female Crimp Terminals |
| SVHC | Triphenyl Phosphate (04-Feb-2026) |
Product Overview
C-Grid III 2.54mm Post and Receptacle Interconnection System offers complete design flexibility and modular components that provide the widest range of electronic packaging alternatives.
- Mates with 0.64mm (0.025") square pins
- Wire to board, board to board modular interconnect systems
- Meets glow wire requirements
- Interchangeable with Molex's QF-50 product family
- Fully compatible with the industry standard DIN41651
- Headers will accept both discrete wire and ribbon cable connectors
Applications
Commercial Vehicle, Consumer Electronics
Technical Specifications
| Product Range | C-Grid III 90123 Series |
|---|---|
| No. of Positions | 7Ways |
| For Use With | Molex C-Grid III 90119 Series Female Crimp Terminals |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 2.54mm |
| SVHC | Triphenyl Phosphate (04-Feb-2026) |
Alternatives for 90123-0107
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Singapore Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Triphenyl Phosphate (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
