Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 90123-0115Copy |
| Order Code | 3291406 |
| Product Range | C-Grid III 90123 Series |
| Also Known As | GTIN UPC EAN: 800753706088 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 90123-0115Copy |
| Order Code | 3291406 |
| Product Range | C-Grid III 90123 Series |
| Also Known As | GTIN UPC EAN: 800753706088 |
| Technical Datasheet | |
| Product Range | C-Grid III 90123 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 15Ways |
| Pitch Spacing | 2.54mm |
| For Use With | Molex C-Grid III 90119 Series Female Crimp Terminals |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
C-Grid III 2.54mm Post and Receptacle Interconnection System offers complete design flexibility and modular components that provide the widest range of electronic packaging alternatives.
- Mates with 0.64mm (0.025") square pins
- Wire to board, board to board modular interconnect systems
- Meets glow wire requirements
- Interchangeable with Molex's QF-50 product family
- Fully compatible with the industry standard DIN41651
- Headers will accept both discrete wire and ribbon cable connectors
Applications
Commercial Vehicle, Consumer Electronics
Technical Specifications
| Product Range | C-Grid III 90123 Series |
|---|---|
| No. of Positions | 15Ways |
| For Use With | Molex C-Grid III 90119 Series Female Crimp Terminals |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 2.54mm |
| SVHC | No SVHC (15-Jan-2018) |
Associated Products
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Singapore Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .086 |
