Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90148-1118Copy
Order Code1508794
Product RangeC-Grid III 90148 Series
Also Known AsGTIN UPC EAN: 800753530744
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No90148-1118Copy
Order Code1508794
Product RangeC-Grid III 90148 Series
Also Known AsGTIN UPC EAN: 800753530744
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
Connector TypeFemale Receptacle
Connector MountingThrough Hole Mount
Product RangeC-Grid III 90148 Series
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector Body MaterialPET (Polyester) Body
Connector OrientationRight Angle
Contact Current Rating3A
Contact Termination TypeSolder
Product Overview
- 2.54mm pitch dual row board-to-board C-Grid connector system
- Press-fit compliant pin provides design flexibility
- Pre-assembled FFC and IDT connector assemblies
Applications
Automotive, Consumer Electronics, Communications & Networking, Lighting, Medical
Technical Specifications
Connector Systems
Board-to-Board
Connector Type
Female Receptacle
Product Range
C-Grid III 90148 Series
Contact Plating
Tin Plated Contacts
Connector Orientation
Right Angle
Contact Termination Type
Solder
Pitch Spacing
2.54mm
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Connector Body Material
PET (Polyester) Body
Contact Current Rating
3A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
