Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 90814-0508Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | Full Reel3726928 Cut Tape3727098 |
| Product Range | Picoflex 90814 Series |
| Also Known As | 908140508, 908140508, 90814-0508 |
| Your Part Number | |
| Technical Datasheet |
656 In Stock
Need more?
656 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$1.240 | S$1.24 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.240 (S$1.3516) |
| 15+ | S$1.060 (S$1.1554) |
| 45+ | S$1.040 (S$1.1336) |
| 120+ | S$0.898 (S$0.9788) |
| 300+ | S$0.792 (S$0.8633) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 600+ | S$0.719 (S$0.7837) |
| 1800+ | S$0.705 (S$0.7684) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 90814-0508Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | Full Reel3726928 Cut Tape3727098 |
| Product Range | Picoflex 90814 Series |
| Also Known As | 908140508, 908140508, 90814-0508 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 1.27mm |
| No. of Rows | 1Rows |
| No. of Contacts | 8Contacts |
| Contact Termination Type | Surface Mount Straight |
| Product Range | Picoflex 90814 Series |
| Connector Shroud | Unshrouded |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| Connector Type | Pin Header |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Connector Orientation | Straight |
| Contact Current Rating | 1.2A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Surface Mount Straight |
| Connector Shroud | Unshrouded |
| Contact Plating | Tin Plated Contacts |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Contact Current Rating | 1.2A |
| Pitch Spacing | 1.27mm |
|---|---|
| No. of Contacts | 8Contacts |
| Product Range | Picoflex 90814 Series |
| Contact Material | Brass |
| Connector Type | Pin Header |
| Connector Orientation | Straight |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
