Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No93600-0406Copy
Order Code5121919
Product Range93600 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.600 (S$2.834) |
| 10+ | S$2.150 (S$2.3435) |
| 100+ | S$1.800 (S$1.962) |
| 250+ | S$1.700 (S$1.853) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.60 (S$2.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93600-0406Copy
Order Code5121919
Product Range93600 Series
Product Range93600 Series
Thread Size - MetricPG13.5
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
Cable Diameter Min6mm
Cable Diameter Max11mm
IP / NEMA RatingIP68
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
93600 Series
Cable Gland Material
Nylon (Polyamide)
Cable Diameter Min
6mm
IP / NEMA Rating
IP68
Thread Size - Metric
PG13.5
Gland Colour
Grey
Cable Diameter Max
11mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
