Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No98193-0001Copy
Manufacturer Standard Lead Time7 weeks
Order Code3864075
Product RangeMOX 98193 Series
Also Known As981930001, 98193-0001
Your Part Number
171 In Stock
Need more?
171 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.825 (S$0.8992) |
| 100+ | S$0.644 (S$0.702) |
| 500+ | S$0.599 (S$0.6529) |
| 1000+ | S$0.580 (S$0.6322) |
| 2000+ | S$0.561 (S$0.6115) |
| 3000+ | S$0.542 (S$0.5908) |
Price for:Each
Minimum: 10
Multiple: 10
S$8.25 (S$8.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No98193-0001Copy
Manufacturer Standard Lead Time7 weeks
Order Code3864075
Product RangeMOX 98193 Series
Also Known As981930001, 98193-0001
Technical Datasheet
Product RangeMOX 98193 Series
No. of Positions6Ways
Pitch Spacing2.85mm
For Use WithMolex MOX 98658 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MOX 98193 Series
No. of Positions
6Ways
For Use With
Molex MOX 98658 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.85mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003211
