Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No98817-1020.Copy
Order Code1507376
Product RangeNSCC 98817 Series
Also Known AsGTIN UPC EAN: 822348761340
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No98817-1020.Copy
Order Code1507376
Product RangeNSCC 98817 Series
Also Known AsGTIN UPC EAN: 822348761340
Technical Datasheet
Product RangeNSCC 98817 Series
No. of Positions2Ways
Pitch Spacing3.33mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
NSCC 98817 Series
No. of Positions
2Ways
For Use With
Molex NSCC Series 988971109, 988971119 & 988971129 Receptacle Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.33mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
