Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | PCD-00183-0E SINGLECopy |
| Order Code | 8643660 |
| Product Range | PowerCat Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | PCD-00183-0E SINGLECopy |
| Order Code | 8643660 |
| Product Range | PowerCat Series |
| Technical Datasheet | |
| LAN Category | Cat5e |
| Connector to Connector | RJ45 Plug to RJ45 Plug |
| Cable Construction | - |
| Jacket Colour | Grey |
| Cable Length - Metric | 5m |
| Cable Length - Imperial | 16.4ft |
| Product Range | PowerCat Series |
Product Overview
PowerCat 5E UTP Slim Boot Patch Cords provide an effective solution to the problem of patch cord congestion in high density 1U active equipment. Ideal for hubs/switches where space between individual RJ45 jacks is limited. PowerCat patch cords are pre-terminated with RJ45 plugs and feature a slim-line strain relief boot and a plug latch protection cap.
- Unshielded 4 pair stranded cable
- Suitable for EIA 568A/B applications
Applications
Communications & Networking
Technical Specifications
| LAN Category | Cat5e |
|---|---|
| Cable Construction | - |
| Cable Length - Metric | 5m |
| Product Range | PowerCat Series |
| Connector to Connector | RJ45 Plug to RJ45 Plug |
|---|---|
| Jacket Colour | Grey |
| Cable Length - Imperial | 16.4ft |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444210 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .164 |
