Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | PCD-00190-0E SINGLECopy |
| Order Code | 8643679 |
| Product Range | PowerCat Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | PCD-00190-0E SINGLECopy |
| Order Code | 8643679 |
| Product Range | PowerCat Series |
| Technical Datasheet | |
| LAN Category | Cat5e |
| Connector to Connector | RJ45 Plug to RJ45 Plug |
| Cable Construction | - |
| Jacket Colour | Grey |
| Product Range | PowerCat Series |
Alternatives for PCD-00190-0E SINGLE
1 Product Found
Product Overview
PowerCat 5E UTP Slim Boot Patch Cords provide an effective solution to the problem of patch cord congestion in high density 1U active equipment. Ideal for hubs/switches where space between individual RJ45 jacks is limited. PowerCat patch cords are pre-terminated with RJ45 plugs and feature a slim-line strain relief boot and a plug latch protection cap.
- Unshielded 4 pair stranded cable
- Suitable for EIA 568A/B applications
Applications
Communications & Networking
Technical Specifications
| LAN Category | Cat5e |
|---|---|
| Cable Construction | - |
| Product Range | PowerCat Series |
| Connector to Connector | RJ45 Plug to RJ45 Plug |
|---|---|
| Jacket Colour | Grey |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444210 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .204 |
