Print Page
MP2145GD-P
DC-DC Switching Synchronous Buck Regulator, 2.8V-5.5V in, 600mV to 5.5V out, 6A, 1.2MHz, QFN-12
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | MP2145GD-PCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | Re-Reel3357954RL Cut Tape3357954 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$6.980 | S$6.98 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.980 (S$7.6082) |
| 10+ | S$5.250 (S$5.7225) |
| 25+ | S$4.830 (S$5.2647) |
| 50+ | S$4.780 (S$5.2102) |
| 100+ | S$4.720 (S$5.1448) |
| 250+ | S$4.520 (S$4.9268) |
| 500+ | S$4.170 (S$4.5453) |
| 1000+ | S$4.090 (S$4.4581) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | MP2145GD-PCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | Re-Reel3357954RL Cut Tape3357954 |
| Technical Datasheet | |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 2.8V |
| Input Voltage Max | 5.5V |
| Max Output Current | 6A |
| Output Current | 6A |
| IC Case / Package | QFN |
| No. of Pins | 12Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 600mV |
| Output Voltage Max | 5.5V |
| Switching Frequency Typ | 1.2MHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (19-Jan-2021) |
| DC / DC Converter IC Case | QFN |
| Automotive Qualification Standard | - |
| Switching Frequency | 1.2MHz |
Product Overview
- Synchronous monolithic step-down switcher in 12 pin QFN package
- 100% duty cycle in dropout
- 20mohm and 12mohm internal power MOSFET switches
- 40μA quiescent current
- 1% feedback accuracy
- External mode control, external VCON control
- 1.5ms internal soft-start time with pre-bias start-up
- Constant-on-time control provides a fast transient response and eases loop stabilization
- Fault condition protections include cycle by cycle current limiting and thermal shutdown
- Short circuit protection with hiccup mode
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 5.5V |
| Output Current | 6A |
| No. of Pins | 12Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 5.5V |
| Efficiency | - |
| Operating Temperature Max | 125°C |
| Qualification | - |
| DC / DC Converter IC Case | QFN |
| Switching Frequency | 1.2MHz |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 2.8V |
| Max Output Current | 6A |
| IC Case / Package | QFN |
| IC Mounting | Surface Mount |
| Output Voltage Min | 600mV |
| Switching Frequency Typ | 1.2MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (19-Jan-2021) |
| Automotive Qualification Standard | - |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000083 |
