Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2225GJ-PCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel3357970RL
Cut Tape3357970
Your Part Number
107 In Stock
1,000 more incoming. You can reserve stock now
107 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$3.910 | S$3.91 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.910 (S$4.2619) |
| 10+ | S$2.680 (S$2.9212) |
| 50+ | S$2.540 (S$2.7686) |
| 100+ | S$2.400 (S$2.616) |
| 250+ | S$2.270 (S$2.4743) |
| 500+ | S$2.180 (S$2.3762) |
| 1000+ | S$2.140 (S$2.3326) |
| 2500+ | S$2.020 (S$2.2018) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2225GJ-PCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel3357970RL
Cut Tape3357970
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max18V
Output Current5A
Max Output Current5A
IC Case / PackageTSOT-23
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max17.1V
Switching Frequency Typ500kHz
Efficiency97%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseTSOT-23
Automotive Qualification Standard-
Switching Frequency500kHz
Product Overview
- Synchronous step-down switch mode converter in 8 pin TSOT-23 package
- Low 47mohm/18mohm RDS(ON) of internal power MOSFETs
- High efficiency up to 97%
- Synchronizes from a 200KHz to 2MHz external clock
- 2.4ms internal soft-start time
- 1% reference accuracy at room temperature
- Internal power-save mode, OCP with hiccup mode
- Excellent load and line regulation over a wide input supply range
- Current mode operation provides fast transient response and eases loop stabilization
- Full protection features include overcurrent protection and thermal shut down
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
18V
Max Output Current
5A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
17.1V
Efficiency
97%
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
TSOT-23
Switching Frequency
500kHz
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Output Current
5A
IC Case / Package
TSOT-23
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
500kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
