MP3424AGG-P
Voltage Regulator, Boost Converter, Adjustable, 2 to 5.5 V/In, 3 to 5.5 V/Out, 125 °C, QFN-14

| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | MP3424AGG-PCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | Re-Reel3935112RL Cut Tape3935112 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$2.740 | S$2.74 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.740 (S$2.9866) |
| 10+ | S$1.830 (S$1.9947) |
| 50+ | S$1.730 (S$1.8857) |
| 100+ | S$1.620 (S$1.7658) |
| 250+ | S$1.530 (S$1.6677) |
| 500+ | S$1.480 (S$1.6132) |
| 1000+ | S$1.460 (S$1.5914) |
| 2500+ | S$1.430 (S$1.5587) |
Product Information
| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | MP3424AGG-PCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | Re-Reel3935112RL Cut Tape3935112 |
| Technical Datasheet | |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Boost (Step Up) |
| Input Voltage Min | 2V |
| Input Voltage Max | 5.5V |
| Max Output Current | - |
| IC Case / Package | QFN |
| No. of Pins | 14Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 3V |
| Output Voltage Max | 5.5V |
| Switching Frequency Typ | 580kHz |
| Efficiency | 97% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (19-Jan-2021) |
| DC / DC Converter IC Case | QFN |
| Automotive Qualification Standard | - |
| Switching Frequency | 580kHz |
Product Overview
MP3424A is a synchronous, high efficiency, current-mode, step-up (boost) converter with output disconnect. The MP3424A targets various load capability boosts from a battery input with an accurate load current limit. The MP3424A starts up from an input voltage (VIN) as low as 2V while providing inrush current limiting, output short-circuit protection (SCP) and a configurable load current limit. The integrated P-channel synchronous rectifier improves efficiency and eliminates the need for an external schottky diode. The P-channel MOSFET disconnects the output from the input during shutdown. The 580KHz switching frequency allows for small external components, while internal compensation and soft start minimize the external component count. The MP3424A is available in a QFN-14 (2mmx2mm) package. Applications include battery powered products, power banks, juice packs, battery backup units, optical modules, USB power supplies and consumer electronic accessories.
- 2V to 5.5V operating input voltage range
- 3V to 5.5V output range, supports 5V/3.1A output from a 2.8V input
- 270mA linear charge inrush current
- Switching current limit configurable up to 9.5A
- Configurable average load current limit
- 580KHz fixed switching frequency, up to 97% efficiency
- Internal soft start and compensation
- True output load disconnect from input
- Overcurrent protection (OCP), short circuit protection (SCP) and overtemperature protection (OTP)
- Optimized performance with MPS inductor MPL-AL5030 series
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Topology | Synchronous Boost (Step Up) |
| Input Voltage Max | 5.5V |
| IC Case / Package | QFN |
| IC Mounting | Surface Mount |
| Output Voltage Min | 3V |
| Switching Frequency Typ | 580kHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | QFN |
| Switching Frequency | 580kHz |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 2V |
| Max Output Current | - |
| No. of Pins | 14Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 5.5V |
| Efficiency | 97% |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (19-Jan-2021) |
| Automotive Qualification Standard | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
