Print Page
BU-1420711271
RF / Coaxial Connector, SMA Coaxial, 45° Angle Jack, Board Edge / End Launch, 50 ohm, Brass
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | BU-1420711271Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4472551 |
| Your Part Number |
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$11.150 (S$12.1535) |
| 5+ | S$10.070 (S$10.9763) |
| 10+ | S$9.320 (S$10.1588) |
| 20+ | S$8.810 (S$9.6029) |
Price for:Each
Minimum: 1
Multiple: 1
S$11.15 (S$12.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | BU-1420711271Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4472551 |
| Connector Type | SMA Coaxial |
| Connector Body Style | 45° Angle Jack |
| Coaxial Termination | Board Edge / End Launch |
| Impedance | 50ohm |
| Coaxial Cable Type | - |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 18GHz |
| Connector Mounting | PCB Mount |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
BU-1420711271 is a SMA, PC mount, jack receptacle for 0.062" (1.57mm) circuit boards.
- Low VSWR board edge, end launch mounting
- 50 ohm impedance, 5000Mohm insulation resistance
- DC to 18GHz frequency
- 335Vrms max working voltage, 1000Vrms dielectric withstand
- 3mohm contact resistance, 500 minimum mating cycles
- Meets or exceeds the applicable paragraph of MIL-PRF-39012
- Operating temperature range from -65°C to 165°C
Technical Specifications
| Connector Type | SMA Coaxial |
|---|---|
| Coaxial Termination | Board Edge / End Launch |
| Coaxial Cable Type | - |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | PCB Mount |
| SVHC | No SVHC (27-Jun-2024) |
| Connector Body Style | 45° Angle Jack |
|---|---|
| Impedance | 50ohm |
| Contact Material | Brass |
| Frequency Max | 18GHz |
| Product Range | - |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0027 |
