Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 016-0025Copy |
| Order Code | 1503165 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 016-0025Copy |
| Order Code | 1503165 |
| Technical Datasheet | |
| Bag Type | Static Shielding (Metal-Out) |
| Width - Imperial | 6" |
| Length - Imperial | 10" |
| Width - Metric | 152.4mm |
| Length - Metric | 254mm |
| Film Thickness | 60µm |
| Bag Colour | Transparent |
| Seal Type | Heat Seal |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
- Open top static shielding bubble laminate bag
- Bubble wrap provides both physical and anti-static protection
- Provides faraday cage protection against ESD
- Reusable bag
- Semi transparent finish
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| Bag Type | Static Shielding (Metal-Out) |
|---|---|
| Length - Imperial | 10" |
| Length - Metric | 254mm |
| Bag Colour | Transparent |
| Product Range | - |
| Width - Imperial | 6" |
|---|---|
| Width - Metric | 152.4mm |
| Film Thickness | 60µm |
| Seal Type | Heat Seal |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39231000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .75 |
